
GRM1555C1HR80BA01D | |
|---|---|
DigiKey Part Number | 490-6269-2-ND - Tape & Reel (TR) 490-6269-1-ND - Cut Tape (CT) 490-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR80BA01D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR80BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C2AR80BA01D | Murata Electronics | 71.326 | 490-7277-1-ND | 0,09000 € | Upgrade |
| 04025A0R8BAT2A | KYOCERA AVX | 10.444 | 478-11760-1-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02308 € | 11,54 € |
| 1.000 | 0,02054 € | 20,54 € |
| 2.500 | 0,01786 € | 44,65 € |
| 5.000 | 0,01626 € | 81,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01451 € | 145,10 € |
| 20.000 | 0,01345 € | 269,00 € |
| 30.000 | 0,01292 € | 387,60 € |
| 50.000 | 0,01234 € | 617,00 € |
| 70.000 | 0,01199 € | 839,30 € |
| 100.000 | 0,01166 € | 1.166,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

