
GRM1555C1HR20WA01D | |
|---|---|
DigiKey Part Number | 490-8236-2-ND - Tape & Reel (TR) 490-8236-1-ND - Cut Tape (CT) 490-8236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR20WA01D |
Description | CAP CER 0.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR20WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1HR20BA01D | Murata Electronics | 223.849 | 490-6134-1-ND | 0,08000 € | Similar |
| QSCF500Q0R2A1GV001T | Johanson Technology Inc. | 67.176 | 712-QSCF500Q0R2A1GV001TCT-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03822 € | 19,11 € |
| 1.000 | 0,03440 € | 34,40 € |
| 2.500 | 0,03037 € | 75,92 € |
| 5.000 | 0,02795 € | 139,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02522 € | 252,20 € |
| 20.000 | 0,02362 € | 472,40 € |
| 30.000 | 0,02283 € | 684,90 € |
| 50.000 | 0,02194 € | 1.097,00 € |
| 70.000 | 0,02143 € | 1.500,10 € |
| 100.000 | 0,02093 € | 2.093,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

