Direct
Similar

GRM1555C1HR10WZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1HR10WZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1HR10WZ01D |
Description | CAP CER 0.1PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1HR10WZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1HR10WA01D | Murata Electronics | 23.157 | 490-6259-1-ND | 0,14000 € | Direct |
| CBR04C108B5GAC | KEMET | 28.770 | 399-6153-1-ND | 0,12000 € | Similar |



