
GRM1555C1H9R0BA01D | |
|---|---|
DigiKey Part Number | 490-6257-2-ND - Tape & Reel (TR) 490-6257-1-ND - Cut Tape (CT) 490-6257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H9R0BA01D |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H9R0BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H9R0CA01J | Murata Electronics | 0 | GRM0335C1H9R0CA01J-ND | 0,00197 € | Similar |
| CC0402BRNPO9BN9R0 | YAGEO | 1.943 | 311-1629-1-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02210 € | 2,21 € |
| 500 | 0,01600 € | 8,00 € |
| 1.000 | 0,01413 € | 14,13 € |
| 2.500 | 0,01215 € | 30,38 € |
| 5.000 | 0,01097 € | 54,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00971 € | 97,10 € |
| 20.000 | 0,00893 € | 178,60 € |
| 30.000 | 0,00854 € | 256,20 € |
| 50.000 | 0,00811 € | 405,50 € |
| 70.000 | 0,00785 € | 549,50 € |
| 100.000 | 0,00761 € | 761,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

