GRM1555C1H8R4WA01D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 2.990
Unit Price: 0,15000 €
Datasheet
8.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H8R4WA01D

DigiKey Part Number
490-16758-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1H8R4WA01D
Description
CAP CER 8.4PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
8.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H8R4WA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C849B5GACKEMET2.990399-16123-1-ND0,15000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02407 €240,70 €
Manufacturers Standard Package
Unit Price without VAT:0,02407 €
Unit Price with VAT:0,02864 €