
GRM1555C1H8R0DA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H8R0DA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H8R0DA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H8R0DA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H8R0DA01J |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H8R0DA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01152 € | 5,76 € |
| 1.000 | 0,01009 € | 10,09 € |
| 2.500 | 0,00859 € | 21,48 € |
| 5.000 | 0,00769 € | 38,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00555 € | 277,50 € |
| 100.000 | 0,00517 € | 517,00 € |
| 150.000 | 0,00499 € | 748,50 € |
| 250.000 | 0,00478 € | 1.195,00 € |
| 350.000 | 0,00466 € | 1.631,00 € |
| 500.000 | 0,00454 € | 2.270,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

