
GRM1555C1H822JE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H822JE01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H822JE01DCT-ND - Cut Tape (CT) 490-GRM1555C1H822JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H822JE01D |
Description | CAP CER 8200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H822JE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02660 € | 2,66 € |
| 500 | 0,01940 € | 9,70 € |
| 1.000 | 0,01720 € | 17,20 € |
| 2.500 | 0,01488 € | 37,20 € |
| 5.000 | 0,01349 € | 67,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01200 € | 120,00 € |
| 20.000 | 0,01108 € | 221,60 € |
| 30.000 | 0,01063 € | 318,90 € |
| 50.000 | 0,01012 € | 506,00 € |
| 70.000 | 0,00982 € | 687,40 € |
| 100.000 | 0,00954 € | 954,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

