820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H821JA01D

DigiKey Part Number
490-3242-2-ND - Tape & Reel (TR)
490-3242-1-ND - Cut Tape (CT)
490-3242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H821JA01D
Description
CAP CER 820PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H821JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C821J5GACTUKEMET17.686399-C0402C821J5GACTUCT-ND0,34000 €Direct
C1005NP01H821J050BATDK5.270445-13812-1-ND0,11000 €Direct
CL05C821JB5NNNCSamsung Electro-Mechanics96.7631276-1727-1-ND0,08000 €Direct
C0402C821F5GACTUKEMET1.258399-C0402C821F5GACTUCT-ND1,36000 €Upgrade
In-Stock: 218.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03000 €0,30 €
500,02000 €1,00 €
1000,01710 €1,71 €
5000,01222 €6,11 €
1.0000,01073 €10,73 €
2.5000,00915 €22,88 €
5.0000,00821 €41,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00722 €72,20 €
20.0000,00660 €132,00 €
30.0000,00629 €188,70 €
50.0000,00595 €297,50 €
70.0000,00575 €402,50 €
100.0000,00556 €556,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €