Direct
Direct
Direct

GRM1555C1H6R2DZ01D | |
|---|---|
DigiKey Part Number | 490-3210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R2DZ01D |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R2DZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H6R2DA01D | Murata Electronics | 22.085 | 490-5948-1-ND | 0,09000 € | Direct |
| 04025A6R2DAT2A | KYOCERA AVX | 0 | 04025A6R2DAT2A-ND | 0,04283 € | Direct |
| C0402C629D5GACTU | KEMET | 5.570 | 399-14282-1-ND | 0,31000 € | Direct |




