
GRM1555C1H6R2CA01D | |
|---|---|
DigiKey Part Number | 490-11401-2-ND - Tape & Reel (TR) 490-11401-1-ND - Cut Tape (CT) 490-11401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R2CA01D |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R2CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A6R2CAT2A | KYOCERA AVX | 7.100 | 478-04025A6R2CAT2ACT-ND | 0,22000 € | Direct |
| C0402C629C5GACTU | KEMET | 20.112 | 399-14281-1-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01142 € | 5,71 € |
| 1.000 | 0,01001 € | 10,01 € |
| 2.500 | 0,00852 € | 21,30 € |
| 5.000 | 0,00763 € | 38,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00670 € | 67,00 € |
| 20.000 | 0,00612 € | 122,40 € |
| 30.000 | 0,00583 € | 174,90 € |
| 50.000 | 0,00550 € | 275,00 € |
| 70.000 | 0,00531 € | 371,70 € |
| 100.000 | 0,00513 € | 513,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

