Direct
Upgrade
Direct
Direct
Direct
Direct
Similar

GRM1555C1H5R6DZ01D | |
|---|---|
DigiKey Part Number | 490-1275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H5R6DZ01D |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H5R6DZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H5R6DA01D | Murata Electronics | 3.234 | 490-5946-1-ND | 0,08000 € | Direct |
| GRM1555C2A5R6DA01D | Murata Electronics | 29.185 | 490-GRM1555C2A5R6DA01DCT-ND | 0,08000 € | Upgrade |
| C0402C569D5GACTU | KEMET | 13.769 | 399-C0402C569D5GACTUCT-ND | 0,27000 € | Direct |
| CC0402DRNPO9BN5R6 | YAGEO | 62.539 | 311-1011-1-ND | 0,08000 € | Direct |
| CL05C5R6DB5NNNC | Samsung Electro-Mechanics | 38 | 1276-1712-1-ND | 0,08000 € | Direct |






