GRM1555C1H5R0CZ01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


TDK
In Stock: 16.255
Unit Price: 0,08000 €
Datasheet

Direct


YAGEO
In Stock: 139.338
Unit Price: 0,08000 €
Datasheet
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H5R0CZ01J

DigiKey Part Number
GRM1555C1H5R0CZ01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1H5R0CZ01J
Description
CAP CER 5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H5R0CZ01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A5R0CAT2AKYOCERA AVX0478-10109-1-ND0,08000 €Direct
C1005NP01H050C050BATDK16.255445-13778-1-ND0,08000 €Direct
CC0402CRNPO9BN5R0YAGEO139.338311-1010-1-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types