Parametric Equivalent
Parametric Equivalent

GRM1555C1H562JE01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H562JE01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H562JE01J |
Description | CAP CER 5600PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H562JE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H562JE01D | Murata Electronics | 1.416 | 490-GRM1555C1H562JE01DCT-ND | 0,08000 € | Parametric Equivalent |
| GMC04CG562J50NT | Cal-Chip Electronics, Inc. | 9.315 | 4713-GMC04CG562J50NTCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01030 € | 412,00 € |
| Unit Price without VAT: | 0,01030 € |
|---|---|
| Unit Price with VAT: | 0,01226 € |



