
GRM1555C1H561JA01D | |
|---|---|
DigiKey Part Number | 490-3238-2-ND - Tape & Reel (TR) 490-3238-1-ND - Cut Tape (CT) 490-3238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H561JA01D |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H561JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01910 € | 1,91 € |
| 500 | 0,01372 € | 6,86 € |
| 1.000 | 0,01208 € | 12,08 € |
| 2.500 | 0,01034 € | 25,85 € |
| 5.000 | 0,00930 € | 46,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00820 € | 82,00 € |
| 20.000 | 0,00752 € | 150,40 € |
| 30.000 | 0,00718 € | 215,40 € |
| 50.000 | 0,00680 € | 340,00 € |
| 70.000 | 0,00658 € | 460,60 € |
| 100.000 | 0,00637 € | 637,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

