
GRM1555C1H511GA01D | |
|---|---|
DigiKey Part Number | 490-6246-2-ND - Tape & Reel (TR) 490-6246-1-ND - Cut Tape (CT) 490-6246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H511GA01D |
Description | CAP CER 510PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 510 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H511GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04222 € | 21,11 € |
| 1.000 | 0,03806 € | 38,06 € |
| 2.500 | 0,03370 € | 84,25 € |
| 5.000 | 0,03107 € | 155,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02808 € | 280,80 € |
| 20.000 | 0,02635 € | 527,00 € |
| 30.000 | 0,02548 € | 764,40 € |
| 50.000 | 0,02452 € | 1.226,00 € |
| 70.000 | 0,02396 € | 1.677,20 € |
| 100.000 | 0,02342 € | 2.342,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

