
GRM1555C1H4R5BA01D | |
|---|---|
DigiKey Part Number | 490-16757-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H4R5BA01D |
Description | CAP CER 4.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H4R5BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01287 € | 128,70 € |
| Unit Price without VAT: | 0,01287 € |
|---|---|
| Unit Price with VAT: | 0,01532 € |

