Direct
Direct
Direct
Direct

GRM1555C1H4R0CZ01D | |
|---|---|
DigiKey Part Number | 490-3206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H4R0CZ01D |
Description | CAP CER 4PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H4R0CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H4R0CA01D | Murata Electronics | 99.535 | 490-5873-1-ND | 0,09000 € | Direct |
| 04025A4R0CAT2A | KYOCERA AVX | 0 | 04025A4R0CAT2A-ND | 0,04283 € | Direct |
| C0402C409C5GACTU | KEMET | 0 | 399-C0402C409C5GACTUTR-ND | 0,05287 € | Direct |
| C1005NP01H040C050BA | TDK | 7.795 | 445-13777-1-ND | 0,09000 € | Direct |





