GRM1555C1H3R6CZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 166.404
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 7.620
Unit Price: 0,22000 €
Datasheet

Direct


KEMET
In Stock: 686
Unit Price: 0,31000 €
Datasheet
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H3R6CZ01D

DigiKey Part Number
490-1271-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1H3R6CZ01D
Description
CAP CER 3.6PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H3R6CZ01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H3R6CA01DMurata Electronics166.404490-5939-1-ND0,08000 €Direct
04025A3R6CAT2AKYOCERA AVX7.620478-04025A3R6CAT2ACT-ND0,22000 €Direct
C0402C369C5GACTUKEMET686399-14451-1-ND0,31000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes