Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H3R0CA01D

DigiKey Part Number
490-5872-2-ND - Tape & Reel (TR)
490-5872-1-ND - Cut Tape (CT)
490-5872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H3R0CA01D
Description
CAP CER 3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H3R0CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.960
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01820 €0,91 €
1000,01550 €1,55 €
5000,01106 €5,53 €
1.0000,00968 €9,68 €
2.5000,00825 €20,62 €
5.0000,00739 €36,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00471 €47,10 €
20.0000,00466 €93,20 €
30.0000,00463 €138,90 €
50.0000,00460 €230,00 €
70.0000,00458 €320,60 €
100.0000,00456 €456,00 €
120.0000,00455 €546,00 €
240.0000,00452 €1.084,80 €
250.0000,00451 €1.127,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €