
GRM1555C1H3R0BA01J | |
|---|---|
DigiKey Part Number | 490-7756-2-ND - Tape & Reel (TR) 490-7756-1-ND - Cut Tape (CT) 490-7756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H3R0BA01J |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H3R0BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02220 € | 2,22 € |
| 500 | 0,01608 € | 8,04 € |
| 1.000 | 0,01419 € | 14,19 € |
| 2.500 | 0,01221 € | 30,53 € |
| 5.000 | 0,01102 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00814 € | 407,00 € |
| 100.000 | 0,00765 € | 765,00 € |
| 150.000 | 0,00740 € | 1.110,00 € |
| 250.000 | 0,00712 € | 1.780,00 € |
| 350.000 | 0,00696 € | 2.436,00 € |
| 500.000 | 0,00681 € | 3.405,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

