
GRM1555C1H392JE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H392JE01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H392JE01DCT-ND - Cut Tape (CT) 490-GRM1555C1H392JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H392JE01D |
Description | CAP CER 3900PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H392JE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02650 € | 2,65 € |
| 500 | 0,01936 € | 9,68 € |
| 1.000 | 0,01716 € | 17,16 € |
| 2.500 | 0,01485 € | 37,12 € |
| 5.000 | 0,01346 € | 67,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01197 € | 119,70 € |
| 20.000 | 0,01105 € | 221,00 € |
| 30.000 | 0,01060 € | 318,00 € |
| 50.000 | 0,01009 € | 504,50 € |
| 70.000 | 0,00980 € | 686,00 € |
| 100.000 | 0,00951 € | 951,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

