
GRM1555C1H391JA01J | |
|---|---|
DigiKey Part Number | 490-6236-2-ND - Tape & Reel (TR) 490-6236-1-ND - Cut Tape (CT) 490-6236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H391JA01J |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H391JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02170 € | 2,17 € |
| 500 | 0,01564 € | 7,82 € |
| 1.000 | 0,01380 € | 13,80 € |
| 2.500 | 0,01186 € | 29,65 € |
| 5.000 | 0,01070 € | 53,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00790 € | 395,00 € |
| 100.000 | 0,00742 € | 742,00 € |
| 150.000 | 0,00718 € | 1.077,00 € |
| 250.000 | 0,00691 € | 1.727,50 € |
| 350.000 | 0,00675 € | 2.362,50 € |
| 500.000 | 0,00660 € | 3.300,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

