
GRM1555C1H391GA01D | |
|---|---|
DigiKey Part Number | 490-8203-2-ND - Tape & Reel (TR) 490-8203-1-ND - Cut Tape (CT) 490-8203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H391GA01D |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H391GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02160 € | 2,16 € |
| 500 | 0,01562 € | 7,81 € |
| 1.000 | 0,01378 € | 13,78 € |
| 2.500 | 0,01184 € | 29,60 € |
| 5.000 | 0,01068 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00944 € | 94,40 € |
| 20.000 | 0,00868 € | 173,60 € |
| 30.000 | 0,00830 € | 249,00 € |
| 50.000 | 0,00788 € | 394,00 € |
| 70.000 | 0,00763 € | 534,10 € |
| 100.000 | 0,00739 € | 739,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

