
GRM1555C1H361JA01D | |
|---|---|
DigiKey Part Number | 490-3235-2-ND - Tape & Reel (TR) 490-3235-1-ND - Cut Tape (CT) 490-3235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H361JA01D |
Description | CAP CER 360PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H361JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H361GA01D | Murata Electronics | 15.261 | 490-8201-1-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,02420 € | 12,10 € |
| 1.000 | 0,02155 € | 21,55 € |
| 2.500 | 0,01878 € | 46,95 € |
| 5.000 | 0,01711 € | 85,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01529 € | 152,90 € |
| 20.000 | 0,01419 € | 283,80 € |
| 30.000 | 0,01364 € | 409,20 € |
| 50.000 | 0,01303 € | 651,50 € |
| 70.000 | 0,01268 € | 887,60 € |
| 100.000 | 0,01233 € | 1.233,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

