
GRM1555C1H331GA01D | |
|---|---|
DigiKey Part Number | 490-8199-2-ND - Tape & Reel (TR) 490-8199-1-ND - Cut Tape (CT) 490-8199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H331GA01D |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H331GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H331FA01D | Murata Electronics | 163.040 | 490-6233-1-ND | 0,08000 € | Upgrade |
| GRM1555C1H331FA01J | Murata Electronics | 40.145 | 490-6234-1-ND | 0,12000 € | Upgrade |
| C0402C331G5GACTU | KEMET | 3.700 | 399-C0402C331G5GACTUCT-ND | 0,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02180 € | 2,18 € |
| 500 | 0,01580 € | 7,90 € |
| 1.000 | 0,01396 € | 13,96 € |
| 2.500 | 0,01200 € | 30,00 € |
| 5.000 | 0,01083 € | 54,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00915 € | 91,50 € |
| 20.000 | 0,00841 € | 168,20 € |
| 30.000 | 0,00804 € | 241,20 € |
| 50.000 | 0,00763 € | 381,50 € |
| 70.000 | 0,00738 € | 516,60 € |
| 100.000 | 0,00715 € | 715,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

