300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H301GA01D

DigiKey Part Number
490-6230-2-ND - Tape & Reel (TR)
490-6230-1-ND - Cut Tape (CT)
490-6230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H301GA01D
Description
CAP CER 300PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H301GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C301J5GACTUKEMET17.577399-15318-1-ND0,40000 €Similar
In-Stock: 17.056
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08200 €0,82 €
500,05740 €2,87 €
1000,05010 €5,01 €
5000,03784 €18,92 €
1.0000,03404 €34,04 €
2.5000,03005 €75,12 €
5.0000,02765 €138,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02494 €249,40 €
20.0000,02336 €467,20 €
30.0000,02257 €677,10 €
50.0000,02169 €1.084,50 €
70.0000,02118 €1.482,60 €
100.0000,02069 €2.069,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €