Direct
Direct

GRM1555C1H300FZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1H300FZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H300FZ01D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H300FZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A300FAT2A | KYOCERA AVX | 0 | 04025A300FAT2A-ND | 0,03237 € | Direct |
| C0402C300F5GACTU | KEMET | 0 | 399-C0402C300F5GACTUTR-ND | 0,46824 € | Direct |



