Similar
Direct

GRM1555C1H2R7CA01J | |
|---|---|
DigiKey Part Number | GRM1555C1H2R7CA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R7CA01J |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R7CA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H2R7CA01D | Murata Electronics | 911.442 | 490-11323-1-ND | 0,08000 € | Similar |
| CL05C2R7CB5NNNC | Samsung Electro-Mechanics | 0 | 1276-1680-2-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00399 € | 199,50 € |
| Unit Price without VAT: | 0,00399 € |
|---|---|
| Unit Price with VAT: | 0,00475 € |



