
GRM1555C1H2R7BA01D | |
|---|---|
DigiKey Part Number | 490-6229-2-ND - Tape & Reel (TR) 490-6229-1-ND - Cut Tape (CT) 490-6229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R7BA01D |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R7BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01420 € | 7,10 € |
| 1.000 | 0,01249 € | 12,49 € |
| 2.500 | 0,01071 € | 26,78 € |
| 5.000 | 0,00964 € | 48,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00851 € | 85,10 € |
| 20.000 | 0,00781 € | 156,20 € |
| 30.000 | 0,00746 € | 223,80 € |
| 50.000 | 0,00707 € | 353,50 € |
| 70.000 | 0,00684 € | 478,80 € |
| 100.000 | 0,00662 € | 662,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

