
GRM1555C1H2R4BA01D | |
|---|---|
DigiKey Part Number | 490-6228-2-ND - Tape & Reel (TR) 490-6228-1-ND - Cut Tape (CT) 490-6228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R4BA01D |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R4BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R4BAT2A | KYOCERA AVX | 0 | 478-04025A2R4BAT2ACT-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01588 € | 7,94 € |
| 1.000 | 0,01401 € | 14,01 € |
| 2.500 | 0,01206 € | 30,15 € |
| 5.000 | 0,01088 € | 54,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00963 € | 96,30 € |
| 20.000 | 0,00886 € | 177,20 € |
| 30.000 | 0,00847 € | 254,10 € |
| 50.000 | 0,00804 € | 402,00 € |
| 70.000 | 0,00779 € | 545,30 € |
| 100.000 | 0,00755 € | 755,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

