Direct
Direct

GRM1555C1H2R2BZ01J | |
|---|---|
DigiKey Part Number | GRM1555C1H2R2BZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R2BZ01J |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R2BZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H2R2BH | KYOCERA AVX | 34.197 | 478-KGM05ACG1H2R2BHCT-ND | 0,08000 € | Direct |
| KGM05ACG1H2R2BN | KYOCERA AVX | 48.290 | 478-KGM05ACG1H2R2BNCT-ND | 0,24000 € | Direct |



