
GRM1555C1H2R0WA01D | |
|---|---|
DigiKey Part Number | 490-8193-2-ND - Tape & Reel (TR) 490-8193-1-ND - Cut Tape (CT) 490-8193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R0WA01D |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R0WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C209A5GAC | KEMET | 2.233 | 399-CBR04C209A5GACCT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02506 € | 12,53 € |
| 1.000 | 0,02234 € | 22,34 € |
| 2.500 | 0,01948 € | 48,70 € |
| 5.000 | 0,01776 € | 88,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01588 € | 158,80 € |
| 20.000 | 0,01475 € | 295,00 € |
| 30.000 | 0,01419 € | 425,70 € |
| 50.000 | 0,01356 € | 678,00 € |
| 70.000 | 0,01319 € | 923,30 € |
| 100.000 | 0,01284 € | 1.284,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

