
GRM1555C1H2R0CA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H2R0CA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H2R0CA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H2R0CA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H2R0CA01J |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H2R0CA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01142 € | 5,71 € |
| 1.000 | 0,01001 € | 10,01 € |
| 2.500 | 0,00852 € | 21,30 € |
| 5.000 | 0,00763 € | 38,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00550 € | 275,00 € |
| 100.000 | 0,00513 € | 513,00 € |
| 150.000 | 0,00495 € | 742,50 € |
| 250.000 | 0,00474 € | 1.185,00 € |
| 350.000 | 0,00462 € | 1.617,00 € |
| 500.000 | 0,00451 € | 2.255,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

