24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H240JA01D

DigiKey Part Number
490-5931-2-ND - Tape & Reel (TR)
490-5931-1-ND - Cut Tape (CT)
490-5931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H240JA01D
Description
CAP CER 24PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H240JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H240GA01DMurata Electronics260490-6221-1-ND0,10000 €Upgrade
04025A240JAT2AKYOCERA AVX004025A240JAT2A-ND0,04594 €Direct
04025A240JAT4AKYOCERA AVX004025A240JAT4A-ND0,04046 €Direct
C0402C240J5GACTUKEMET20.490399-C0402C240J5GACTUCT-ND0,33000 €Direct
CC0402JRNPO9BN240YAGEO38.775311-1348-1-ND0,08000 €Direct
In-Stock: 48.333
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04000 €0,40 €
500,02700 €1,35 €
1000,02320 €2,32 €
5000,01682 €8,41 €
1.0000,01486 €14,86 €
2.5000,01281 €32,02 €
5.0000,01158 €57,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01026 €102,60 €
20.0000,00945 €189,00 €
30.0000,00904 €271,20 €
50.0000,00859 €429,50 €
70.0000,00833 €583,10 €
100.0000,00808 €808,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €