GRM1555C1H222JA01D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 181.051
Unit Price: 0,09000 €
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H222JA01D

DigiKey Part Number
490-GRM1555C1H222JA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1H222JA01DCT-ND - Cut Tape (CT)
490-GRM1555C1H222JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H222JA01D
Description
CAP CER 2200PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H222JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02100 €1,05 €
1000,01800 €1,80 €
5000,01286 €6,43 €
1.0000,01129 €11,29 €
2.5000,00965 €24,12 €
5.0000,00866 €43,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00763 €76,30 €
20.0000,00698 €139,60 €
30.0000,00666 €199,80 €
50.0000,00630 €315,00 €
70.0000,00609 €426,30 €
100.0000,00589 €589,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €