Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM1555C1H200JZ01J | |
|---|---|
DigiKey Part Number | GRM1555C1H200JZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H200JZ01J |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H200JZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H200GA01D | Murata Electronics | 83.873 | 490-6217-1-ND | 0,10000 € | Upgrade |
| 04025A200JAT2A | KYOCERA AVX | 31.955 | 478-5764-1-ND | 0,22000 € | Direct |
| 04025A200JAT4A | KYOCERA AVX | 0 | 04025A200JAT4A-ND | 0,04232 € | Direct |
| C0402C200J5GACTU | KEMET | 31.019 | 399-C0402C200J5GACTUCT-ND | 0,33000 € | Direct |
| CC0402JRNPO9BN200 | YAGEO | 25.935 | 311-1417-1-ND | 0,08000 € | Direct |





