
GRM1555C1H200JA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H200JA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H200JA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H200JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H200JA01J |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H200JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01682 € | 8,41 € |
| 1.000 | 0,01486 € | 14,86 € |
| 2.500 | 0,01281 € | 32,02 € |
| 5.000 | 0,01158 € | 57,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00859 € | 429,50 € |
| 100.000 | 0,00808 € | 808,00 € |
| 150.000 | 0,00782 € | 1.173,00 € |
| 250.000 | 0,00753 € | 1.882,50 € |
| 350.000 | 0,00737 € | 2.579,50 € |
| 500.000 | 0,00721 € | 3.605,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

