Upgrade
Direct
Direct
Direct

GRM1555C1H1R8CZ01J | |
|---|---|
DigiKey Part Number | GRM1555C1H1R8CZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R8CZ01J |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R8CZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C2A1R8CA01D | Murata Electronics | 17.301 | 490-7282-1-ND | 0,08000 € | Upgrade |
| C0402C189C5GACTU | KEMET | 93.315 | 399-C0402C189C5GACTUCT-ND | 0,08000 € | Direct |
| CC0402CRNPO9BN1R8 | YAGEO | 43.514 | 311-1004-1-ND | 0,08000 € | Direct |
| KGM05ACG1H1R8CH | KYOCERA AVX | 7.498 | 478-KGM05ACG1H1R8CHCT-ND | 0,22000 € | Direct |





