
GRM1555C1H1R2CA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H1R2CA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H1R2CA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H1R2CA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R2CA01J |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R2CA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01050 € | 1,05 € |
| 500 | 0,00730 € | 3,65 € |
| 1.000 | 0,00632 € | 6,32 € |
| 2.500 | 0,00531 € | 13,27 € |
| 5.000 | 0,00471 € | 23,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00328 € | 164,00 € |
| 100.000 | 0,00303 € | 303,00 € |
| 150.000 | 0,00290 € | 435,00 € |
| 250.000 | 0,00276 € | 690,00 € |
| 350.000 | 0,00268 € | 938,00 € |
| 500.000 | 0,00260 € | 1.300,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

