1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H1R1WA01D

DigiKey Part Number
490-6208-2-ND - Tape & Reel (TR)
490-6208-1-ND - Cut Tape (CT)
490-6208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H1R1WA01D
Description
CAP CER 1.1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H1R1WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,03960 €1,98 €
1000,03430 €3,43 €
5000,02538 €12,69 €
1.0000,02262 €22,62 €
2.5000,01972 €49,30 €
5.0000,01798 €89,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01608 €160,80 €
20.0000,01494 €298,80 €
30.0000,01436 €430,80 €
50.0000,01373 €686,50 €
70.0000,01336 €935,20 €
100.0000,01300 €1.300,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €