16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H160GA01D

DigiKey Part Number
490-11377-2-ND - Tape & Reel (TR)
490-11377-1-ND - Cut Tape (CT)
490-11377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H160GA01D
Description
CAP CER 16PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H160GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCF500Q160G1GV001TJohanson Technology Inc.22.418712-QSCF500Q160G1GV001TCT-ND0,49000 €Direct
In-Stock: 15.755
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,04000 €2,00 €
1000,03470 €3,47 €
5000,02568 €12,84 €
1.0000,02291 €22,91 €
2.5000,01998 €49,95 €
5.0000,01823 €91,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01631 €163,10 €
20.0000,01515 €303,00 €
30.0000,01457 €437,10 €
50.0000,01393 €696,50 €
70.0000,01356 €949,20 €
100.0000,01320 €1.320,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €