
GRM1555C1H151JA01D | |
|---|---|
DigiKey Part Number | 490-3229-2-ND - Tape & Reel (TR) 490-3229-1-ND - Cut Tape (CT) 490-3229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H151JA01D |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H151JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H151FA01D | Murata Electronics | 378.652 | 490-8185-1-ND | 0,10000 € | Upgrade |
| C1005NP01H151J050BA | TDK | 26.621 | 445-13789-1-ND | 0,10000 € | Direct |
| C1005C0G2A151J050BA | TDK | 248.802 | 445-15194-1-ND | 0,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01290 € | 1,29 € |
| 500 | 0,00908 € | 4,54 € |
| 1.000 | 0,00792 € | 7,92 € |
| 2.500 | 0,00669 € | 16,72 € |
| 5.000 | 0,00596 € | 29,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00520 € | 52,00 € |
| 20.000 | 0,00472 € | 94,40 € |
| 30.000 | 0,00448 € | 134,40 € |
| 50.000 | 0,00422 € | 211,00 € |
| 70.000 | 0,00406 € | 284,20 € |
| 100.000 | 0,00391 € | 391,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

