
GRM1555C1H150GA01D | |
|---|---|
DigiKey Part Number | 490-6201-2-ND - Tape & Reel (TR) 490-6201-1-ND - Cut Tape (CT) 490-6201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H150GA01D |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H150GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01400 € | 1,40 € |
| 500 | 0,00990 € | 4,95 € |
| 1.000 | 0,00865 € | 8,65 € |
| 2.500 | 0,00734 € | 18,35 € |
| 5.000 | 0,00655 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00573 € | 57,30 € |
| 20.000 | 0,00521 € | 104,20 € |
| 30.000 | 0,00495 € | 148,50 € |
| 50.000 | 0,00467 € | 233,50 € |
| 70.000 | 0,00450 € | 315,00 € |
| 100.000 | 0,00434 € | 434,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

