130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H131GA01D

DigiKey Part Number
490-6199-2-ND - Tape & Reel (TR)
490-6199-1-ND - Cut Tape (CT)
490-6199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H131GA01D
Description
CAP CER 130PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H131GA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C131J5GACTUKEMET9.245399-14420-1-ND0,38000 €Direct
In-Stock: 22.868
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05560 €2,78 €
1000,04840 €4,84 €
5000,03646 €18,23 €
1.0000,03278 €32,78 €
2.5000,02891 €72,28 €
5.0000,02657 €132,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02395 €239,50 €
20.0000,02242 €448,40 €
30.0000,02165 €649,50 €
50.0000,02080 €1.040,00 €
70.0000,02030 €1.421,00 €
100.0000,01982 €1.982,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €