
GRM1555C1H130GA01D | |
|---|---|
DigiKey Part Number | 490-8184-2-ND - Tape & Reel (TR) 490-8184-1-ND - Cut Tape (CT) 490-8184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H130GA01D |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H130GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q130G1GV001T | Johanson Technology Inc. | 9.871 | 712-QSCF500Q130G1GV001TCT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03440 € | 3,44 € |
| 500 | 0,02548 € | 12,74 € |
| 1.000 | 0,02273 € | 22,73 € |
| 2.500 | 0,01983 € | 49,58 € |
| 5.000 | 0,01808 € | 90,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01618 € | 161,80 € |
| 20.000 | 0,01503 € | 300,60 € |
| 30.000 | 0,01446 € | 433,80 € |
| 50.000 | 0,01382 € | 691,00 € |
| 70.000 | 0,01345 € | 941,50 € |
| 100.000 | 0,01310 € | 1.310,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

