Direct
Direct

GRM1555C1H121FA01D | |
|---|---|
DigiKey Part Number | 490-8182-2-ND - Tape & Reel (TR) 490-8182-1-ND - Cut Tape (CT) 490-8182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H121FA01D |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H121FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04170 € | 4,17 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02576 € | 25,76 € |
| 2.500 | 0,02255 € | 56,38 € |
| 5.000 | 0,02229 € | 111,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01844 € | 184,40 € |
| 20.000 | 0,01737 € | 347,40 € |
| 30.000 | 0,01729 € | 518,70 € |
| 50.000 | 0,01720 € | 860,00 € |
| 70.000 | 0,01714 € | 1.199,80 € |
| 100.000 | 0,01709 € | 1.709,00 € |
| 120.000 | 0,01706 € | 2.047,20 € |
| 240.000 | 0,01660 € | 3.984,00 € |
| 250.000 | 0,01656 € | 4.140,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



