Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM1555C1H120JZ01J | |
|---|---|
DigiKey Part Number | GRM1555C1H120JZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H120JZ01J |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H120JZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H120FA01D | Murata Electronics | 430.122 | 490-6196-1-ND | 0,08000 € | Direct |
| GRM1555C1H120GA01D | Murata Electronics | 5.117.363 | 490-6197-1-ND | 0,08000 € | Upgrade |
| GRM1555C2A120JA01D | Murata Electronics | 30.082 | 490-7300-1-ND | 0,08000 € | Upgrade |
| C0402C120J5GACTU | KEMET | 692.959 | 399-C0402C120J5GACTUCT-ND | 0,08000 € | Direct |
| C1005NP01H120J050BA | TDK | 759 | 445-13786-1-ND | 0,08000 € | Direct |









