
GRM1555C1H120GA01J | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H120GA01JTR-ND - Tape & Reel (TR) 490-GRM1555C1H120GA01JCT-ND - Cut Tape (CT) 490-GRM1555C1H120GA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H120GA01J |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H120GA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01590 € | 1,59 € |
| 500 | 0,01130 € | 5,65 € |
| 1.000 | 0,00990 € | 9,90 € |
| 2.500 | 0,00842 € | 21,05 € |
| 5.000 | 0,00754 € | 37,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00568 € | 284,00 € |
| 100.000 | 0,00467 € | 467,00 € |
| 150.000 | 0,00455 € | 682,50 € |
| 500.000 | 0,00444 € | 2.220,00 € |
| 600.000 | 0,00438 € | 2.628,00 € |
| 1.200.000 | 0,00420 € | 5.040,00 € |
| 1.250.000 | 0,00419 € | 5.237,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

