
GRM1555C1H102GA01D | |
|---|---|
DigiKey Part Number | 490-8181-2-ND - Tape & Reel (TR) 490-8181-1-ND - Cut Tape (CT) 490-8181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H102GA01D |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H102GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02490 € | 2,49 € |
| 500 | 0,01812 € | 9,06 € |
| 1.000 | 0,01605 € | 16,05 € |
| 2.500 | 0,01386 € | 34,65 € |
| 5.000 | 0,01254 € | 62,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01113 € | 111,30 € |
| 20.000 | 0,01026 € | 205,20 € |
| 30.000 | 0,00983 € | 294,90 € |
| 50.000 | 0,00935 € | 467,50 € |
| 70.000 | 0,00907 € | 634,90 € |
| 100.000 | 0,00880 € | 880,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

