


GRM1555C1H101JA01D | |
|---|---|
DigiKey Part Number | 490-5922-2-ND - Tape & Reel (TR) 490-5922-1-ND - Cut Tape (CT) 490-5922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H101JA01D |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H101JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00674 € | 3,37 € |
| 1.000 | 0,00583 € | 5,83 € |
| 2.500 | 0,00489 € | 12,23 € |
| 5.000 | 0,00432 € | 21,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00375 € | 37,50 € |
| 20.000 | 0,00338 € | 67,60 € |
| 30.000 | 0,00320 € | 96,00 € |
| 50.000 | 0,00299 € | 149,50 € |
| 70.000 | 0,00287 € | 200,90 € |
| 100.000 | 0,00276 € | 276,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

